
242W042-25-G43-0 | |
|---|---|
DigiKey Part Number | 242W042-25-G43-0-ND |
Manufacturer | |
Manufacturer Product Number | 242W042-25-G43-0 |
Description | HEATSHRINK BOOT 45DEG SZ42 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 45° Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.310" (7.87mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.700" (17.78mm) |
Series | Small Diameter Supplied 0.310" (7.87mm) |
Packaging Bulk | Small Diameter Recovered 0.280" (7.11mm) |
Part Status Discontinued at DigiKey | Large Recovered Length 0.350" (8.89mm) |
Type Boot - 45° | Small Recovered Length 0.250" (6.35mm) |
Shell Size - Insert 42 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ฿597.34525 | ฿47,787.62 |

