Image for 242W042-3-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

242W042-3-0

DigiKey Part Number
242W042-3-0-ND
Manufacturer
Manufacturer Product Number
242W042-3-0
Description
HEATSHRINK BOOT 45DEGREE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 45°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.705" (17.90mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
0.709" (18.01mm)
Series
Small Diameter Recovered
0.276" (7.01mm)
Packaging
Bulk
Large Recovered Length
1.378" (35.00mm)
Part Status
Active
Small Recovered Length
2.165" (54.99mm)
Type
Boot - 45°
Shelf Life
60 Months
Material
Polyolefin (PO), Semi-Rigid
Shelf Life Start
Date of Manufacture
Large Diameter Supplied
1.220" (30.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
150฿673.13647฿100,970.47