
242W053-25-G43-0 | |
|---|---|
DigiKey Part Number | 242W053-25-G43-0-ND |
Manufacturer | |
Manufacturer Product Number | 242W053-25-G43-0 |
Description | HEATSHRINK BOOT 45DEG SZ53 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 45° Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.360" (9.14mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.870" (22.10mm) |
Series | Small Diameter Supplied 0.360" (9.14mm) |
Packaging Bulk | Small Diameter Recovered 0.330" (8.38mm) |
Part Status Active | Large Recovered Length 0.400" (10.16mm) |
Type Boot - 45° | Small Recovered Length 0.300" (7.62mm) |
Shell Size - Insert 53 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | ฿986.80282 | ฿115,455.93 |

