
242W063-25-0 | |
|---|---|
DigiKey Part Number | 242W063-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 242W063-25-0 |
Description | HEATSHRINK BOOT 45DEG SZ63 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 45° Black 63 |
Datasheet | Datasheet |
EDA/CAD Models | 242W063-25-0 Models |
Category | Large Diameter Supplied 1.693" (43.00mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.098" (27.89mm) |
Series | Small Diameter Supplied 1.693" (43.00mm) |
Packaging Bulk | Small Diameter Recovered 0.390" (9.91mm) |
Part Status Active | Large Recovered Length 1.770" (44.96mm) |
Type Boot - 45° | Small Recovered Length 1.380" (35.05mm) |
Shell Size - Insert 63 | Shelf Life 60 Months |
Features Fluid Resistant | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Material Elastomer, Semi-Rigid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,132.84000 | ฿1,132.84 |
| 10 | ฿962.94900 | ฿9,629.49 |
| 25 | ฿902.66640 | ฿22,566.66 |
| 50 | ฿859.60940 | ฿42,980.47 |
| 100 | ฿818.61180 | ฿81,861.18 |
| 250 | ฿767.42368 | ฿191,855.92 |

