
242W063-25/86-0 | |
|---|---|
DigiKey Part Number | 242W063-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 242W063-25/86-0 |
Description | HEATSHRINK BOOT 45DEG SZ63 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 45° Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.693" (43.00mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.098" (27.89mm) |
Series | Small Diameter Supplied 1.693" (43.00mm) |
Packaging Bulk | Small Diameter Recovered 0.390" (9.91mm) |
Part Status Active | Large Recovered Length 1.772" (45.01mm) |
Type Boot - 45° | Small Recovered Length 1.378" (35.00mm) |
Shell Size - Insert 63 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | ฿820.09200 | ฿143,516.10 |

