
1-1571095-0 | |
|---|---|
DigiKey Part Number | 450-1667-ND |
Manufacturer | |
Manufacturer Product Number | 1-1571095-0 |
Description | SWITCH ROCKER SPST 20A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |

