1634202-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1634202-6

DigiKey Part Number
1634202-6-ND
Manufacturer
Manufacturer Product Number
1634202-6
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Green
Actuator Marking
No Marking
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
110 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
Dust Proof
Features
-
Panel Cutout Dimensions
Rectangular - 30.20mm x 11.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
ENEC, UL
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,851 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
6,000฿88.18658฿529,119.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,851In Stock
Ships from WEC