



1825219-6 | |
|---|---|
DigiKey Part Number | 450-1387-ND |
Manufacturer | |
Manufacturer Product Number | 1825219-6 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.61mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿636.58000 | ฿636.58 |
| 10 | ฿549.28700 | ฿5,492.87 |
| 25 | ฿517.90080 | ฿12,947.52 |
| 50 | ฿495.30200 | ฿24,765.10 |
| 100 | ฿473.65070 | ฿47,365.07 |
| 250 | ฿446.42168 | ฿111,605.42 |
| 500 | ฿426.82066 | ฿213,410.33 |

