
5161390-6 | |
|---|---|
DigiKey Part Number | 5161390-6-ND |
Manufacturer | |
Manufacturer Product Number | 5161390-6 |
Description | SWITCH SLIDE DIP SPST 0.025A 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 5161390-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 50VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Height Above Board | 0.335" (8.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.700" (17.78mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿166.40000 | ฿166.40 |
| 10 | ฿144.91800 | ฿1,449.18 |
| 25 | ฿137.03320 | ฿3,425.83 |
| 100 | ฿125.77500 | ฿12,577.50 |
| 250 | ฿118.77580 | ฿29,693.95 |
| 500 | ฿113.70970 | ฿56,854.85 |
| 1,000 | ฿108.83730 | ฿108,837.30 |
| 2,500 | ฿102.68765 | ฿256,719.12 |

