
HCP10DTD0S04 | |
---|---|
DigiKey Part Number | 450-HCP10DTD0S04-ND |
Manufacturer | |
Manufacturer Product Number | HCP10DTD0S04 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 200gf | |
Release Force | - | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.075" (1.9mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿120.25000 | ฿120.25 |
10 | ฿99.58000 | ฿995.80 |
25 | ฿92.36520 | ฿2,309.13 |
50 | ฿87.26260 | ฿4,363.13 |
100 | ฿82.43950 | ฿8,243.95 |
300 | ฿75.33393 | ฿22,600.18 |
500 | ฿72.23970 | ฿36,119.85 |
1,000 | ฿68.23960 | ฿68,239.60 |