



MRSSV1DC16SMGWTR | |
---|---|
DigiKey Part Number | 450-MRSSV1DC16SMGWTR-ND - Tape & Reel (TR) 450-MRSSV1DC16SMGWTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRSSV1DC16SMGWTR |
Description | SW ROTARY DIP HEX COMP 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSV1DC16SMGWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.122" (3.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿247.00000 | ฿247.00 |
5 | ฿212.03000 | ฿1,060.15 |
10 | ฿198.57500 | ฿1,985.75 |
25 | ฿182.05200 | ฿4,551.30 |
50 | ฿170.43660 | ฿8,521.83 |
100 | ฿159.52950 | ฿15,952.95 |
250 | ฿151.75812 | ฿37,939.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿123.98555 | ฿123,985.55 |