



PB6B2FM2M1CAL07Y500 | |
---|---|
DigiKey Part Number | 450-2839-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM2M1CAL07Y500 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿316.23000 | ฿316.23 |
10 | ฿273.00000 | ฿2,730.00 |
25 | ฿257.42600 | ฿6,435.65 |
50 | ฿246.22660 | ฿12,311.33 |
100 | ฿235.48850 | ฿23,548.85 |
250 | ฿221.98152 | ฿55,495.38 |
500 | ฿212.26010 | ฿106,130.05 |
1,000 | ฿202.94690 | ฿202,946.90 |