



PB6B2FM6M1CAL01S500 | |
---|---|
DigiKey Part Number | 450-2825-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM6M1CAL01S500 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿311.35000 | ฿311.35 |
10 | ฿268.71000 | ฿2,687.10 |
25 | ฿253.38320 | ฿6,334.58 |
50 | ฿242.35260 | ฿12,117.63 |
100 | ฿231.78680 | ฿23,178.68 |
250 | ฿218.49232 | ฿54,623.08 |
500 | ฿208.92560 | ฿104,462.80 |
1,000 | ฿199.75930 | ฿199,759.30 |