



PB6B2RS5M4CAL00 | |
---|---|
DigiKey Part Number | 450-2703-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2RS5M4CAL00 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿233.35000 | ฿233.35 |
10 | ฿201.37000 | ฿2,013.70 |
25 | ฿189.90400 | ฿4,747.60 |
50 | ฿181.64260 | ฿9,082.13 |
100 | ฿173.72550 | ฿17,372.55 |
250 | ฿163.77140 | ฿40,942.85 |
500 | ฿156.60776 | ฿78,303.88 |
1,000 | ฿149.74408 | ฿149,744.08 |