
PB6B2RS7M1CAL00S500 | |
---|---|
DigiKey Part Number | 450-2774-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2RS7M1CAL00S500 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿283.40000 | ฿283.40 |
10 | ฿244.56300 | ฿2,445.63 |
25 | ฿230.62000 | ฿5,765.50 |
50 | ฿220.58400 | ฿11,029.20 |
100 | ฿210.96730 | ฿21,096.73 |
250 | ฿198.87140 | ฿49,717.85 |
500 | ฿190.16530 | ฿95,082.65 |
1,000 | ฿181.82515 | ฿181,825.15 |