
SAJ405XHL0N30SDTSLQ | |
---|---|
DigiKey Part Number | 450-SAJ405XHL0N30SDTSLQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ405XHL0N30SDTSLQ |
Description | SWITCH SNAP ACTION SPDT 0.5A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.000gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.028" (0.7mm) | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿46.15000 | ฿46.15 |
10 | ฿38.25300 | ฿382.53 |
25 | ฿35.47720 | ฿886.93 |
50 | ฿33.52060 | ฿1,676.03 |
100 | ฿31.66800 | ฿3,166.80 |
250 | ฿29.37352 | ฿7,343.38 |
500 | ฿27.75046 | ฿13,875.23 |
1,000 | ฿26.21515 | ฿26,215.15 |
5,000 | ฿23.58727 | ฿117,936.35 |