
SAJ405XHL0N30SNCLLQ | |
---|---|
DigiKey Part Number | 450-SAJ405XHL0N30SNCLLQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ405XHL0N30SNCLLQ |
Description | SWITCH SNAP ACT SPST-NC 0.5A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.000gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.028" (0.7mm) | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿47.13000 | ฿47.13 |
10 | ฿39.13000 | ฿391.30 |
25 | ฿36.28320 | ฿907.08 |
50 | ฿34.27460 | ฿1,713.73 |
100 | ฿32.37980 | ฿3,237.98 |
250 | ฿30.03652 | ฿7,509.13 |
500 | ฿28.37576 | ฿14,187.88 |
1,000 | ฿26.80633 | ฿26,806.33 |
5,000 | ฿24.15803 | ฿120,790.15 |