Direct

TRD13D10WLLR25 | |
|---|---|
DigiKey Part Number | 450-1151-ND |
Manufacturer | |
Manufacturer Product Number | TRD13D10WLLR25 |
Description | SWITCH ROCKER SPDT 3A 125V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Threaded Body with Nut | Panel Cutout Dimensions Circular - 11.90mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 20,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD13D10WLLR2504 | TE Connectivity ALCOSWITCH Switches | 338 | 450-1393-ND | ฿1,316.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ฿1,117.79424 | ฿279,448.56 |


