



1-1102248-2 | |
---|---|
DigiKey Part Number | A127697-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102248-2 |
Description | CONN BASE SIDE ENTRY SZ3 PG16 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.228" L x 2.047" W x 1.988" H (82.00mm x 52.00mm x 50.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | - | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,092.05000 | ฿3,092.05 |
10 | ฿2,628.30800 | ฿26,283.08 |
25 | ฿2,463.89000 | ฿61,597.25 |