



1-1337551-0 | |
---|---|
DigiKey Part Number | A122697-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337551-0 |
Description | CONN FME JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FME Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337551-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174A, 188A, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 100 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿114.40000 | ฿114.40 |
10 | ฿97.24000 | ฿972.40 |
25 | ฿91.14320 | ฿2,278.58 |
50 | ฿86.78160 | ฿4,339.08 |
100 | ฿82.63780 | ฿8,263.78 |
250 | ฿77.46312 | ฿19,365.78 |
500 | ฿73.76720 | ฿36,883.60 |
1,000 | ฿72.67780 | ฿72,677.80 |