
1-1419158-8 | |
|---|---|
DigiKey Part Number | 1-1419158-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1419158-8 |
Description | CONN RCPT HSG 23POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | 1-1419158-8 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bulk | Color Brown |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 100°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | ฿44.38153 | ฿34,173.78 |

