
1-2232829-6 | |
---|---|
DigiKey Part Number | 17-1-2232829-6TR-ND - Tape & Reel (TR) 17-1-2232829-6CT-ND - Cut Tape (CT) 17-1-2232829-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2232829-6 |
Description | SGI2.0 HEADER ASSEMBLY SMT 6P,KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232829-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | ฿27.21081 | ฿24,489.73 |
1,800 | ฿25.91207 | ฿46,641.73 |
2,700 | ฿25.55030 | ฿68,985.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿51.68000 | ฿51.68 |
10 | ฿44.00500 | ฿440.05 |
25 | ฿41.23600 | ฿1,030.90 |
50 | ฿39.26000 | ฿1,963.00 |
100 | ฿37.38480 | ฿3,738.48 |
250 | ฿35.04152 | ฿8,760.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿36.08000 | ฿36.08 |
10 | ฿31.39500 | ฿313.95 |