Direct

1-225398-5 | |
|---|---|
DigiKey Part Number | A24469-ND |
Manufacturer | |
Manufacturer Product Number | 1-225398-5 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-225398-5 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 5 pcs - 1 Connector, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RD-316 Double Braid | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5225398-5 | TE Connectivity AMP Connectors | 610 | A32233-ND | ฿710.29000 | Direct |
| 182335 | Amphenol RF | 0 | ACX1519-ND | ฿771.21920 | Similar |






