
1-2336678-6 | |
---|---|
DigiKey Part Number | 17-1-2336678-6TR-ND - Tape & Reel (TR) 17-1-2336678-6CT-ND - Cut Tape (CT) 17-1-2336678-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2336678-6 |
Description | SGI2.0 RA SMT HDR ASSY 6P,KEY A, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2336678-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.295" (7.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Glow Wire Compliant, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿64.03000 | ฿64.03 |
10 | ฿54.27500 | ฿542.75 |
100 | ฿46.12080 | ฿4,612.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | ฿34.75727 | ฿19,116.50 |
1,100 | ฿33.09859 | ฿36,408.45 |
1,650 | ฿32.16555 | ฿53,073.16 |
2,750 | ฿32.14865 | ฿88,408.79 |