
1-2355088-9 | |
|---|---|
DigiKey Part Number | 17-1-2355088-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2355088-9 |
Description | MICRO CT CONN MT REC ASSEMBLY 19 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19 Position Rectangular Receptacle Connector IDC 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 19 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿42.58000 | ฿42.58 |
| 10 | ฿36.23800 | ฿362.38 |
| 25 | ฿33.95600 | ฿848.90 |
| 50 | ฿32.33760 | ฿1,616.88 |
| 100 | ฿30.79050 | ฿3,079.05 |
| 250 | ฿28.86132 | ฿7,215.33 |
| 500 | ฿27.48266 | ฿13,741.33 |
| 1,000 | ฿26.17030 | ฿26,170.30 |
| 2,500 | ฿24.53243 | ฿61,331.08 |

