
1-967657-1 | |
---|---|
DigiKey Part Number | 17-1-967657-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-967657-1 |
Description | MQS ST-WANNE4P 90GR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position |
Datasheet | Datasheet |
EDA/CAD Models | 1-967657-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Mounting Type | ||
Fastening Type | Locking Ramp | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿135.53000 | ฿135.53 |
10 | ฿115.21300 | ฿1,152.13 |
100 | ฿97.92250 | ฿9,792.25 |
900 | ฿83.86300 | ฿75,476.70 |
1,800 | ฿79.86388 | ฿143,754.98 |