1408332-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 0
Unit Price: ฿463.80430
Datasheet
1408332-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1408332-1

DigiKey Part Number
A112125-ND
Manufacturer
Manufacturer Product Number
1408332-1
Description
CONN QMA JACK STR 50 OHM PCB
Customer Reference
Detailed Description
QMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
1408332-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 80°C
Voltage Rating
335 V
Mating Cycles
100
Insertion Loss
0.25dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,536 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,536In Stock
Ships from WEC