



160539-2 | |
---|---|
DigiKey Part Number | A128094-ND |
Manufacturer | |
Manufacturer Product Number | 160539-2 |
Description | 110 FASTON IS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160539-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.098" (2.00mm ~ 2.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿17.23000 | ฿17.23 |
10 | ฿14.69000 | ฿146.90 |
25 | ฿13.75400 | ฿343.85 |
50 | ฿13.09760 | ฿654.88 |
100 | ฿12.47030 | ฿1,247.03 |
250 | ฿11.68960 | ฿2,922.40 |
500 | ฿11.13060 | ฿5,565.30 |
1,000 | ฿10.59890 | ฿10,598.90 |
2,500 | ฿9.93512 | ฿24,837.80 |