
1SNA199059R0600 | |
|---|---|
DigiKey Part Number | 17-1SNA199059R0600-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA199059R0600 |
Description | D2.5/8.ADO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14 AWG |
Category | Termination Style IDC |
Manufacturer TE Connectivity AMP Connectors | Current - IEC 24 A |
Series | Voltage - IEC 1000V |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ฿73.73180 | ฿3,686.59 |

