1SNK805018R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK805018R0000

DigiKey Part Number
17-1SNK805018R0000-ND
Manufacturer
Manufacturer Product Number
1SNK805018R0000
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Plug Connection 5.2mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
20 A
Voltage - IEC
1 kV
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Housing Color
Gray
Length
1.930" (49.02mm)
Height (Max)
1.690" (42.93mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Operating Temperature
-55°C ~ 110°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿286.65000฿286.65
10฿203.25500฿2,032.55
25฿179.36120฿4,484.03
50฿164.83360฿8,241.68
100฿153.02300฿15,302.30
250฿140.95512฿35,238.78
500฿134.02936฿67,014.68
1,000฿128.61420฿128,614.20
Manufacturers Standard Package