
2-1746741-3 | |
---|---|
DigiKey Part Number | 2-1746741-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1746741-3 |
Description | CONN SOCKET 3P IDC 20-26AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Socket Connector IDC Gold 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-1746741-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿221.00000 | ฿221.00 |
10 | ฿187.72000 | ฿1,877.20 |
34 | ฿172.16412 | ฿5,853.58 |
68 | ฿163.94338 | ฿11,148.15 |
102 | ฿159.32010 | ฿16,250.65 |
272 | ฿148.67077 | ฿40,438.45 |
510 | ฿142.22447 | ฿72,534.48 |
1,020 | ฿135.44216 | ฿138,151.00 |