



2-2299782-2 | |
|---|---|
DigiKey Part Number | A145036-ND |
Manufacturer | |
Manufacturer Product Number | 2-2299782-2 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-2299782-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Gray |
Part Status Active | Features IP67/IP69K |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿259.29000 | ฿259.29 |
| 10 | ฿220.26400 | ฿2,202.64 |
| 25 | ฿206.47240 | ฿5,161.81 |
| 50 | ฿196.61160 | ฿9,830.58 |
| 230 | ฿176.54287 | ฿40,604.86 |
| 460 | ฿168.12233 | ฿77,336.27 |
| 690 | ฿163.38504 | ฿112,735.68 |
| 1,150 | ฿157.60650 | ฿181,247.48 |

