2187544-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2187544-1

DigiKey Part Number
A124554-ND
Manufacturer
Manufacturer Product Number
2187544-1
Description
SW PIR HDR BP, 100OHM, 12X6 DEW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
EDA/CAD Models
2187544-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
6
Number of Columns
12
Mounting Type
-
Termination
-
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 126 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tube
QuantityUnit PriceExt Price
144฿833.50764฿120,025.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

126In Stock
Ships from WEC