
2205066-2 | |
---|---|
DigiKey Part Number | A123300-ND |
Manufacturer | |
Manufacturer Product Number | 2205066-2 |
Description | CABLE ASSEMBLY HEADER WTW 16POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿138.78000 | ฿138.78 |
10 | ฿117.94300 | ฿1,179.43 |
25 | ฿110.55200 | ฿2,763.80 |
50 | ฿105.27400 | ฿5,263.70 |
100 | ฿100.24630 | ฿10,024.63 |
300 | ฿92.76800 | ฿27,830.40 |
500 | ฿89.48486 | ฿44,742.43 |
1,000 | ฿85.21695 | ฿85,216.95 |
2,500 | ฿79.88708 | ฿199,717.70 |