M8, M12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273109-4

DigiKey Part Number
A128620-ND
Manufacturer
Manufacturer Product Number
2273109-4
Description
CIRC CBL 4POS RCPT TO PLUG 4.92'
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
2273109-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
AA
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
4.92' (1.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿736.78000฿736.78
10฿626.21000฿6,262.10
25฿587.01520฿14,675.38
50฿559.00000฿27,950.00
100฿532.33380฿53,233.38
250฿499.04272฿124,760.68
500฿493.59376฿246,796.88
Manufacturers Standard Package

Other Suppliers on DigiKey

40In Stock
Ships from WEC