
2350304-1 | |
---|---|
DigiKey Part Number | 17-2350304-1-ND |
Manufacturer | |
Manufacturer Product Number | 2350304-1 |
Description | MINI IO CONN CAT5E FI 2X2 AWG24/ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2350304-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,126.78000 | ฿1,126.78 |
10 | ฿957.80800 | ฿9,578.08 |
25 | ฿897.85800 | ฿22,446.45 |
50 | ฿887.25000 | ฿44,362.50 |