
2350323-2 | |
---|---|
DigiKey Part Number | 17-2350323-2-ND |
Manufacturer | |
Manufacturer Product Number | 2350323-2 |
Description | MINI IO CONN CAT5E FI 2X2 AWG22 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type II Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2350323-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Industrial Mini, Type II | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,006.85000 | ฿1,006.85 |
10 | ฿855.82300 | ฿8,558.23 |
25 | ฿802.25600 | ฿20,056.40 |
50 | ฿784.47200 | ฿39,223.60 |