


2355088-9 | |
---|---|
DigiKey Part Number | 17-2355088-9-ND |
Manufacturer | |
Manufacturer Product Number | 2355088-9 |
Description | MICRO CT CONN MT REC ASSEMBLY 9P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿26.00000 | ฿26.00 |
10 | ฿22.03500 | ฿220.35 |
25 | ฿20.67000 | ฿516.75 |
50 | ฿19.67560 | ฿983.78 |
100 | ฿18.73630 | ฿1,873.63 |
250 | ฿17.56172 | ฿4,390.43 |
500 | ฿16.72256 | ฿8,361.28 |
1,000 | ฿15.92403 | ฿15,924.03 |
3,000 | ฿14.73626 | ฿44,208.78 |