
2364488-3 | |
---|---|
DigiKey Part Number | 17-2364488-3-ND |
Manufacturer | |
Manufacturer Product Number | 2364488-3 |
Description | CAGE ASSEMBLY WITH SPRING ,SFP-D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position SFP-DD (Double Density) Cage, Ganged (1 x 8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2364488-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 8) | |
Connector Type | SFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,506.38000 | ฿1,506.38 |
12 | ฿1,264.00667 | ฿15,168.08 |
28 | ฿1,190.68393 | ฿33,339.15 |