
2385532-6 | |
---|---|
DigiKey Part Number | 17-2385532-6-ND |
Manufacturer | |
Manufacturer Product Number | 2385532-6 |
Description | 6P DR RCPT VAL-U-LOK GWT/V0 PLUS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿29.25000 | ฿29.25 |
10 | ฿24.96000 | ฿249.60 |
25 | ฿23.40000 | ฿585.00 |
50 | ฿22.27560 | ฿1,113.78 |
100 | ฿21.21280 | ฿2,121.28 |
300 | ฿19.62783 | ฿5,888.35 |
600 | ฿18.69022 | ฿11,214.13 |
1,200 | ฿17.79782 | ฿21,357.38 |
2,700 | ฿16.80804 | ฿45,381.71 |