
3-1551920-2 | |
|---|---|
DigiKey Part Number | 17-3-1551920-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-1551920-2 |
Description | ZQSFP+ CONNECTOR ASSEMBLY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type ZQSFP+ | Base Product Number |
Number of Positions 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿50.95022 | ฿203,800.88 |

