
345484-1 | |
---|---|
DigiKey Part Number | 345484-1-ND |
Manufacturer | |
Manufacturer Product Number | 345484-1 |
Description | DUAL PURPOSE BODY CLIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Clip For Multi-Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 345484-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clip | |
Number of Positions | - | |
For Use With/Related Products | Multi-Lock Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.35000 | ฿12.35 |
10 | ฿10.49800 | ฿104.98 |
25 | ฿9.85400 | ฿246.35 |
50 | ฿9.37300 | ฿468.65 |
100 | ฿8.92780 | ฿892.78 |
250 | ฿8.36680 | ฿2,091.70 |
500 | ฿7.96706 | ฿3,983.53 |
1,500 | ฿7.37252 | ฿11,058.78 |
3,000 | ฿7.02043 | ฿21,061.29 |