5-2172071-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2172071-2

DigiKey Part Number
A121946-ND
Manufacturer
Manufacturer Product Number
5-2172071-2
Description
CONN RCPT FMALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
5-2172071-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide, Board Lock
Shielding
-
Current Rating (Amps)
2A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,440.73000฿1,440.73
10฿1,224.56800฿12,245.68
25฿1,147.91320฿28,697.83
50฿1,093.15700฿54,657.85
100฿1,041.03350฿104,103.35
250฿1,027.81252฿256,953.13
Manufacturers Standard Package