
5055556-9 | |
|---|---|
DigiKey Part Number | A141619-ND |
Manufacturer | |
Manufacturer Product Number | 5055556-9 |
Description | TERM SCREW M4 10 PIN PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5055556-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Press-Fit | |
Current Rating (Amps) | 25 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | Polyamide (PA), Nylon | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿412.43000 | ฿412.43 |
| 10 | ฿350.54500 | ฿3,505.45 |
| 25 | ฿328.60120 | ฿8,215.03 |
| 50 | ฿312.91000 | ฿15,645.50 |
| 100 | ฿297.97950 | ฿29,797.95 |
| 300 | ฿275.76900 | ฿82,730.70 |
| 500 | ฿266.01576 | ฿133,007.88 |
| 1,000 | ฿261.68025 | ฿261,680.25 |


