6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53126-2

DigiKey Part Number
A100919TR-ND - Tape & Reel (TR)
A100919CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53126-2
Description
CONN SPADE TERM 10-12AWG #6
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
53126-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.636" (16.15mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.174" (4.42mm)
Length - Termination
0.278" (7.06mm)
Tongue Inside Opening
0.112" (2.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,305
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿29.42000฿29.42
10฿24.95900฿249.59
25฿23.39400฿584.85
50฿22.27540฿1,113.77
100฿21.20850฿2,120.85
250฿19.87776฿4,969.44
500฿18.92792฿9,463.96
1,000฿18.02398฿18,023.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿16.89553฿42,238.83
5,000฿16.08941฿80,447.05
7,500฿15.63595฿117,269.62
12,500฿15.08293฿188,536.62
17,500฿14.72934฿257,763.45
Manufacturers Standard Package