Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

748565-1 | |
|---|---|
DigiKey Part Number | A2081-ND |
Manufacturer | |
Manufacturer Product Number | 748565-1 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) High Density |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658681-1 | TE Connectivity AMP Connectors | 0 | A31948-ND | ฿162.62000 | Direct |
| 216164-1 | TE Connectivity AMP Connectors | 466 | A105011-ND | ฿117.36000 | Parametric Equivalent |
| 180-015-273L000 | NorComp Inc. | 0 | 815FE-ND | ฿88.91000 | Similar |
| 1-2221760-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A123733-ND | ฿1,777.44023 | Parametric Equivalent |
| 1757824-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1757824-1-ND | ฿590.99000 | Parametric Equivalent |














