Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8-2366600-4 | |
|---|---|
DigiKey Part Number | 17-8-2366600-4-ND |
Manufacturer | |
Manufacturer Product Number | 8-2366600-4 |
Description | DYNAMIC D1000 SLIM TAB HSG 4P Y |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.106" (2.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.106" (2.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ฿12.14331 | ฿97,146.48 |




