
93-22057 | |
---|---|
DigiKey Part Number | 17-93-22057-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 93-22057 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 93-22057 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Sheet | |
Width | 1.351" (34.32mm) | |
Length | 1.351" (34.32mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | ฿200.59000 | ฿4,011.80 |