
T1519162000-000 | |
---|---|
DigiKey Part Number | A125482-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | T1519162000-000 |
Description | H16A-ADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1519162000-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.886" L x 1.331" W x 1.063" H (98.70mm x 33.80mm x 27.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿636.68000 | ฿636.68 |
14 | ฿528.28786 | ฿7,396.03 |
28 | ฿503.06536 | ฿14,085.83 |
56 | ฿479.05589 | ฿26,827.13 |
105 | ฿458.28410 | ฿48,119.83 |
252 | ฿430.85845 | ฿108,576.33 |
504 | ฿420.59321 | ฿211,978.98 |