
2443552-2 | |
---|---|
DigiKey Part Number | 174-2443552-2-ND |
Manufacturer | |
Manufacturer Product Number | 2443552-2 |
Description | LINE FLTR 500VDC 150A CHASS MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 150 A 500V DC Two Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 500V | |
Voltage - Rated AC | - | |
Current | 150 A | |
Frequency - Operating | DC | |
Applications | Converter | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿16,112.85000 | ฿16,112.85 |
10 | ฿14,536.01500 | ฿145,360.15 |